
PHPT61002PYCX | |
|---|---|
DigiKey Part Number | 1727-1781-2-ND - Tape & Reel (TR) 1727-1781-1-ND - Cut Tape (CT) 1727-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61002PYCX |
Description | TRANS PNP 100V 2A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 125MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1.5V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SC-100, SOT-669 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package LFPAK56, Power-SO8 |
Vce Saturation (Max) @ Ib, Ic 110mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2205-E | onsemi | 0 | 2SA2205-E-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.20800 | kr.32.08 |
| 100 | kr.2.06940 | kr.206.94 |
| 500 | kr.1.57828 | kr.789.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.33897 | kr.2,008.45 |
| 3.000 | kr.1.21832 | kr.3,654.96 |
| 4.500 | kr.1.15682 | kr.5,205.69 |
| 7.500 | kr.1.08771 | kr.8,157.82 |
| 10.500 | kr.1.04677 | kr.10,991.08 |
| 15.000 | kr.1.00699 | kr.15,104.85 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


