Bipolar (BJT) Transistor NPN 100 V 2 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT61002NYCX

DigiKey Part Number
1727-1780-2-ND - Tape & Reel (TR)
1727-1780-1-ND - Cut Tape (CT)
1727-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHPT61002NYCX
Description
TRANS NPN 100V 2A LFPAK56 PWRSO8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 1.5V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
175°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
SC-100, SOT-669
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
LFPAK56, Power-SO8
Vce Saturation (Max) @ Ib, Ic
75mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.20800kr.32.08
100kr.2.06940kr.206.94
500kr.1.57828kr.789.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.33897kr.2,008.45
3.000kr.1.21832kr.3,654.96
4.500kr.1.15682kr.5,205.69
7.500kr.1.08771kr.8,157.82
10.500kr.1.04677kr.10,991.08
15.000kr.1.00699kr.15,104.85
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000