
PHPT60410NY-QX | |
|---|---|
DigiKey Part Number | 1727-PHPT60410NY-QXTR-ND - Tape & Reel (TR) 1727-PHPT60410NY-QXCT-ND 1727-PHPT60410NY-QXDKR-ND |
Manufacturer | |
Manufacturer Product Number | PHPT60410NY-QX |
Description | PHPT60410NY-Q/SOT669/LFPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 10 A 128MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 128MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 10 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 460mV @ 500mA, 10A | Package / Case SC-100, SOT-669 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package LFPAK56, Power-SO8 |
DC Current Gain (hFE) (Min) @ Ic, Vce 230 @ 500mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT60410NYX | Nexperia USA Inc. | 3.000 | 1727-2261-1-ND | kr.7.04000 | Parametric Equivalent |
| PHPT60410NYX | Rochester Electronics, LLC | 384 | 2156-PHPT60410NYX-954-ND | kr.4.94521 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.97685 | kr.2,965.28 |
| 3.000 | kr.1.81119 | kr.5,433.57 |
| 4.500 | kr.1.72678 | kr.7,770.51 |
| 7.500 | kr.1.63190 | kr.12,239.25 |
| 10.500 | kr.1.57573 | kr.16,545.17 |
| 15.000 | kr.1.52112 | kr.22,816.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.55200 | kr.45.52 |
| 100 | kr.2.98170 | kr.298.17 |
| 500 | kr.2.30574 | kr.1,152.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.55200 | kr.45.52 |
| 100 | kr.2.98170 | kr.298.17 |
| 500 | kr.2.30574 | kr.1,152.87 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |





