PHP45NQ10T,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7
Unit Price: kr.28.53000
Datasheet

Similar


Texas Instruments
In Stock: 1.028
Unit Price: kr.13.82000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: kr.20.92000
Datasheet

Similar


Infineon Technologies
In Stock: 806
Unit Price: kr.16.23000
Datasheet

Similar


Infineon Technologies
In Stock: 25.985
Unit Price: kr.11.79000
Datasheet

Similar


IXYS
In Stock: 3.340
Unit Price: kr.20.41000
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: kr.43.68000
Datasheet

Similar


STMicroelectronics
In Stock: 1.600
Unit Price: kr.13.76000
Datasheet

Similar


STMicroelectronics
In Stock: 548
Unit Price: kr.17.12000
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: kr.18.83000
Datasheet

Similar


STMicroelectronics
In Stock: 564
Unit Price: kr.18.96000
Datasheet
N-Channel 100 V 47A (Tc) 150W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP45NQ10T,127

DigiKey Part Number
1727-PHP45NQ10T,127-ND
Manufacturer
Manufacturer Product Number
PHP45NQ10T,127
Description
MOSFET N-CH 100V 47A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 47A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
PHP45NQ10T,127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
150W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
25mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AUIRF540ZInfineon Technologies7AUIRF540Z-NDkr.28.53000Similar
CSD19534KCSTexas Instruments1.028296-38676-5-NDkr.13.82000Similar
HUF75639P3onsemi1HUF75639P3-NDkr.20.92000Similar
IRF3710PBFInfineon Technologies806IRF3710PBF-NDkr.16.23000Similar
IRF540ZPBFInfineon Technologies25.985IRF540ZPBF-NDkr.11.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes