PHB191NQ06LT,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.19.40000
Datasheet

Similar


Texas Instruments
In Stock: 103
Unit Price: kr.20.61000
Datasheet

Similar


onsemi
In Stock: 34
Unit Price: kr.19.02000
Datasheet

Similar


onsemi
In Stock: 1.881
Unit Price: kr.51.86000
Datasheet

Similar


Infineon Technologies
In Stock: 1.435
Unit Price: kr.16.29000
Datasheet

Similar


Infineon Technologies
In Stock: 2.049
Unit Price: kr.36.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.689
Unit Price: kr.25.87000
Datasheet
N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB191NQ06LT,118

DigiKey Part Number
1727-3055-2-ND - Tape & Reel (TR)
1727-3055-1-ND - Cut Tape (CT)
1727-3055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHB191NQ06LT,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
PHB191NQ06LT,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95.6 nC @ 5 V
Series
Vgs (Max)
±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
7665 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
55 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.7mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN4R6-60BS,118Nexperia USA Inc.01727-7122-1-NDkr.19.40000MFR Recommended
CSD18542KTTTexas Instruments103296-44236-1-NDkr.20.61000Similar
FDB8447Lonsemi34FDB8447LCT-NDkr.19.02000Similar
HUF75345S3STonsemi1.881HUF75345S3STCT-NDkr.51.86000Similar
IRF3205STRLPBFInfineon Technologies1.435IRF3205STRLPBFCT-NDkr.16.29000Similar
Obsolete
This product is no longer manufactured. View Substitutes