
PH1930AL,115 | |
|---|---|
DigiKey Part Number | PH1930AL,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH1930AL,115 |
Description | MOSFET N-CH 30V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) Surface Mount LFPAK56, Power-SO8 |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Rds On (Max) @ Id, Vgs 2mOhm @ 15A, 10V |
Series | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 12 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package LFPAK56, Power-SO8 |
Drain to Source Voltage (Vdss) 30 V | Package / Case |

