Direct
Similar
Similar
Similar
Similar
Similar

PESD5Z6.0,115 | |
|---|---|
DigiKey Part Number | 1727-5815-2-ND - Tape & Reel (TR) 1727-5815-1-ND - Cut Tape (CT) 1727-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z6.0,115 |
Description | TVS DIODE 6VWM 18VC SOD523 |
Customer Reference | |
Detailed Description | 18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 78pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.8V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) | Base Product Number |
Power - Peak Pulse 180W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD5Z6.0T5G | onsemi | 47 | ESD5Z6.0T5GOSCT-ND | kr.1.33000 | Direct |
| CPDH5V0U | Comchip Technology | 120.197 | 641-1469-1-ND | kr.2.41000 | Similar |
| ESD5Z6.0T1G | onsemi | 0 | ESD5Z6.0T1GOSCT-ND | kr.1.33000 | Similar |
| ESD5Z6V0 | Diotec Semiconductor | 1.830 | 4878-ESD5Z6V0CT-ND | kr.1.39000 | Similar |
| PE4105C1ES_R1_00001 | Panjit International Inc. | 0 | 3757-PE4105C1ES_R1_00001CT-ND | kr.1.08000 | Similar |
















