
PESD5V0X2UMYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X2UMYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X2UMYLCT-ND - Cut Tape (CT) 1727-PESD5V0X2UMYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X2UMYL |
Description | TVS DIODE 5VWM 14VC SOT883 |
Customer Reference | |
Detailed Description | 14V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-101, SOT-883 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0X2UM-QYL | Nexperia USA Inc. | 4.304 | 1727-PESD5V0X2UM-QYLCT-ND | kr.1.84000 | Direct |
| PESD5V0X2UMBYL | Nexperia USA Inc. | 15.465 | 1727-PESD5V0X2UMBYLCT-ND | kr.3.30000 | Direct |
| NIS1161MTTAG | onsemi | 9.419 | NIS1161MTTAGOSCT-ND | kr.14.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.33800 | kr.13.38 |
| 100 | kr.0.83750 | kr.83.75 |
| 500 | kr.0.62068 | kr.310.34 |
| 1.000 | kr.0.55044 | kr.550.44 |
| 2.000 | kr.0.49119 | kr.982.38 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

