
PESD5V0X1UALD-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X1UALD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1UALD-QYL |
Description | TVS DIODE 5.5VWM 9VC DFN1006D2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, Telecom, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1.55pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount, Wettable Flank |
Voltage - Breakdown (Min) 5.8V | Package / Case 2-XDFN |
Voltage - Clamping (Max) @ Ipp 9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39122 | kr.3,912.20 |
| 20.000 | kr.0.35747 | kr.7,149.40 |
| 30.000 | kr.0.34027 | kr.10,208.10 |
| 50.000 | kr.0.32094 | kr.16,047.00 |
| 70.000 | kr.0.30949 | kr.21,664.30 |
| 100.000 | kr.0.29837 | kr.29,837.00 |
| Unit Price without VAT: | kr.0.39122 |
|---|---|
| Unit Price with VAT: | kr.0.48903 |


