TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0X1BT-QR

DigiKey Part Number
1727-PESD5V0X1BT-QRTR-ND - Tape & Reel (TR)
1727-PESD5V0X1BT-QRCT-ND - Cut Tape (CT)
1727-PESD5V0X1BT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0X1BT-QR
Description
TVS DIODE 5VWM TO236AB
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, Telecom, USB
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.864
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.88800kr.18.88
50kr.1.35800kr.67.90
100kr.1.18590kr.118.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65835kr.1,975.05
6.000kr.0.59516kr.3,570.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750