Similar

PESD5V0X1BCAL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X1BCAL-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X1BCAL-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0X1BCAL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BCAL-QYL |
Description | TVS DIODE 5.5VWM 17VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, Telecom, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.85pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.1V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESD5V0L1UC RJG | Taiwan Semiconductor Corporation | 10.737 | TESD5V0L1UCRJGCT-ND | kr.0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.70060 | kr.70.06 |
| 500 | kr.0.51532 | kr.257.66 |
| 1.000 | kr.0.45521 | kr.455.21 |
| 2.000 | kr.0.40453 | kr.809.06 |
| 5.000 | kr.0.34947 | kr.1,747.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31539 | kr.3,153.90 |
| 20.000 | kr.0.28670 | kr.5,734.00 |
| 30.000 | kr.0.27207 | kr.8,162.10 |
| 50.000 | kr.0.25563 | kr.12,781.50 |
| 70.000 | kr.0.24589 | kr.17,212.30 |
| 100.000 | kr.0.23643 | kr.23,643.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |



