Similar

PESD5V0V1BL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0V1BL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BL-QYL |
Description | TVS DIODE 5VWM 12.5VC DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, Telecom |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.8V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 12.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.8A (8/20µs) | Base Product Number |
Power - Peak Pulse 45W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESD5V0L1UC RJG | Taiwan Semiconductor Corporation | 10.537 | TESD5V0L1UCRJGCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16372 | kr.1,637.20 |
| 20.000 | kr.0.14733 | kr.2,946.60 |
| 30.000 | kr.0.13897 | kr.4,169.10 |
| 50.000 | kr.0.12957 | kr.6,478.50 |
| 70.000 | kr.0.12400 | kr.8,680.00 |
| 100.000 | kr.0.11858 | kr.11,858.00 |
| 250.000 | kr.0.10669 | kr.26,672.50 |
| 500.000 | kr.0.09935 | kr.49,675.00 |
| Unit Price without VAT: | kr.0.16372 |
|---|---|
| Unit Price with VAT: | kr.0.20465 |


