
PESD5V0V1BDSF,315 | |
|---|---|
DigiKey Part Number | 1727-1320-2-ND - Tape & Reel (TR) 1727-1320-1-ND - Cut Tape (CT) 1727-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BDSF,315 |
Description | TVS DIODE 5VWM 12.8VC DSN0603-2 |
Customer Reference | |
Detailed Description | 12.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.8V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69980 | kr.69.98 |
| 500 | kr.0.51536 | kr.257.68 |
| 1.000 | kr.0.45569 | kr.455.69 |
| 2.000 | kr.0.40532 | kr.810.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.29010 | kr.2,610.90 |
| 18.000 | kr.0.26324 | kr.4,738.32 |
| 27.000 | kr.0.24954 | kr.6,737.58 |
| 45.000 | kr.0.23414 | kr.10,536.30 |
| 63.000 | kr.0.22502 | kr.14,176.26 |
| 90.000 | kr.0.21616 | kr.19,454.40 |
| 225.000 | kr.0.19670 | kr.44,257.50 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |

