Direct
Similar
Similar
Similar
Similar
Similar
Similar

PESD5V0V1BCSF,315 | |
|---|---|
DigiKey Part Number | 1727-PESD5V0V1BCSF,315TR-ND - Tape & Reel (TR) 1727-PESD5V0V1BCSF,315CT-ND - Cut Tape (CT) 1727-PESD5V0V1BCSF,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BCSF,315 |
Description | TVS DIODE 5VWM 12.8VC DSN0603-2 |
Customer Reference | |
Detailed Description | 12.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 8W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Capacitance @ Frequency 5.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0V1BSF,315 | Nexperia USA Inc. | 6.475 | 1727-5810-1-ND | kr.2.16000 | Direct |
| B74121G0050M060 | TDK | 25.721 | 495-B74121G0050M060CT-ND | kr.1.52000 | Similar |
| DESD5V0S1BLP3-7 | Diodes Incorporated | 0 | 31-DESD5V0S1BLP3-7CT-ND | kr.1.52000 | Similar |
| ESD11B5.0ST5G | onsemi | 796.650 | ESD11B5.0ST5GOSTR-ND | kr.0.63400 | Similar |
| LXES03TBB1-141 | Murata Electronics | 35.550 | 490-9327-1-ND | kr.1.78000 | Similar |








