
PESD5V0U2BM,315 | |
|---|---|
DigiKey Part Number | 1727-4195-2-ND - Tape & Reel (TR) 1727-4195-1-ND - Cut Tape (CT) 1727-4195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U2BM,315 |
Description | TVS DIODE 5VWM SOT883 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Capacitance @ Frequency 2.9pF @ 1MHz |
Mfr | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-101, SOT-883 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.5V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1002-02JTG | Littelfuse Inc. | 69.327 | F4238CT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.94020 | kr.94.02 |
| 500 | kr.0.69892 | kr.349.46 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |







