Similar
Similar
Similar
Similar

PESD5V0U1UL,315 | |
|---|---|
DigiKey Part Number | 1727-4157-2-ND - Tape & Reel (TR) 1727-4157-1-ND - Cut Tape (CT) 1727-4157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1UL,315 |
Description | TVS DIODE 5VWM DFN1006-2 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Capacitance @ Frequency 2pF @ 1MHz |
Mfr | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-882 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.8V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQR5V0USP-HF | Comchip Technology | 8.600 | 641-1761-1-ND | kr.2.54000 | Similar |
| ESDALC12-1T2 | STMicroelectronics | 727 | 497-10720-1-ND | kr.2.03000 | Similar |
| SP3031-01ETG | Littelfuse Inc. | 114.902 | F5769CT-ND | kr.2.03000 | Similar |
| VESD05A1B-HD1-GS08 | Vishay General Semiconductor - Diodes Division | 0 | 751-1452-1-ND | kr.2.03000 | Similar |








