
| PESD5V0U1UB-QX | |
|---|---|
| DigiKey Part Number | 1727-PESD5V0U1UB-QXTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PESD5V0U1UB-QX | 
| Description | TVS DIODE 5VWM SOD523 | 
| Customer Reference | |
| Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 5V (Max) | |
| Voltage - Breakdown (Min) | 5.8V | |
| Voltage - Clamping (Max) @ Ipp | - | |
| Current - Peak Pulse (10/1000µs) | - | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | Ethernet, Telecom, USB | |
| Capacitance @ Frequency | 2pF @ 1MHz | |
| Operating Temperature | -55°C ~ 150°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-79, SOD-523 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.71164 | kr.2,134.92 | 
| 6.000 | kr.0.64420 | kr.3,865.20 | 
| Unit Price without VAT: | kr.0.71164 | 
|---|---|
| Unit Price with VAT: | kr.0.88955 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark