PESD5V0U1UB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 120.197
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 289.416
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 78.315
Unit Price: kr.1.08000
Datasheet

Similar


Texas Instruments
In Stock: 15.469
Unit Price: kr.1.46000
Datasheet

Similar


Semtech Corporation
In Stock: 52.666
Unit Price: kr.6.91000
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0U1UB,115

DigiKey Part Number
1727-4156-2-ND - Tape & Reel (TR)
1727-4156-1-ND - Cut Tape (CT)
1727-4156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0U1UB,115
Description
TVS DIODE 5VWM SOD523
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD5V0U1UB,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Frequency
2pF @ 1MHz
Mfr
Operating Temperature
-55°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SC-79, SOD-523
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.8V
Base Product Number
Power Line Protection
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDH5V0UComchip Technology120.197641-1469-1-NDkr.2.41000Similar
ESD5Z5.0T1Gonsemi289.416ESD5Z5.0T1GOSCT-NDkr.1.33000Similar
ESD9X5.0ST5Gonsemi78.315ESD9X5.0ST5GOSCT-NDkr.1.08000Similar
TPD1E05U06DYARTexas Instruments15.469296-TPD1E05U06DYARCT-NDkr.1.46000Similar
UCLAMP0501H.TCTSemtech Corporation52.666UCLAMP0501HCT-NDkr.6.91000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes