


PESD5V0U1UA-QX | |
|---|---|
DigiKey Part Number | 1727-PESD5V0U1UA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1UA-QX |
Description | TVS DIODE 5VWM 11VC SOD323 |
Customer Reference | |
Detailed Description | 11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71164 | kr.2,134.92 |
| 6.000 | kr.0.64420 | kr.3,865.20 |
| Unit Price without VAT: | kr.0.71164 |
|---|---|
| Unit Price with VAT: | kr.0.88955 |


