Similar
Similar
Similar
Similar

PESD5V0U2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3936-2-ND - Tape & Reel (TR) 1727-3936-1-ND - Cut Tape (CT) 1727-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U2BT,215 |
Description | TVS DIODE 5VWM TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U2BT,215 Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 2.9pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDT-5V0C-HF | Comchip Technology | 0 | CPDT-5V0C-HF-ND | kr.0.75930 | Similar |
| PEC2305C2A_R1_00001 | Panjit International Inc. | 0 | 3757-PEC2305C2A_R1_00001TR-ND | kr.0.39054 | Similar |
| SP1002-02JTG | Littelfuse Inc. | 68.899 | F4238CT-ND | kr.4.76000 | Similar |
| USBLC6-4SC6 | STMicroelectronics | 57.873 | 497-4492-1-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63080 | kr.63.08 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33834 | kr.1,015.02 |
| 6.000 | kr.0.30321 | kr.1,819.26 |
| 9.000 | kr.0.28528 | kr.2,567.52 |
| 15.000 | kr.0.26511 | kr.3,976.65 |
| 21.000 | kr.0.25316 | kr.5,316.36 |
| 30.000 | kr.0.24153 | kr.7,245.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |












