PESD5V0S1ULD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1ULD,315

DigiKey Part Number
1727-PESD5V0S1ULD,315TR-ND - Tape & Reel (TR)
1727-PESD5V0S1ULD,315CT-ND - Cut Tape (CT)
1727-PESD5V0S1ULD,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1ULD,315
Description
TVS DIODE 5VWM 20VC DFN1006D-2
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
152pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
6.4V
Package / Case
2-XDFN
Voltage - Clamping (Max) @ Ipp
20V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP3530-01ETGLittelfuse Inc.0F10268CT-NDkr.2.54000Similar
In-Stock: 0
Marketplace Stock: 32.463.735 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

32.463.735In Stock
Ships from Rochester Electronics, LLC