
PESD5V0S1UL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S1UL-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0S1UL-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0S1UL-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1UL-QYL |
Description | TVS DIODE 5VWM 20VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 152pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
Power - Peak Pulse 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.90700 | kr.9.07 |
| 100 | kr.0.56050 | kr.56.05 |
| 500 | kr.0.40944 | kr.204.72 |
| 1.000 | kr.0.36056 | kr.360.56 |
| 2.000 | kr.0.31925 | kr.638.50 |
| 5.000 | kr.0.27438 | kr.1,371.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24659 | kr.2,465.90 |
| 20.000 | kr.0.22319 | kr.4,463.80 |
| 30.000 | kr.0.21126 | kr.6,337.80 |
| 50.000 | kr.0.19784 | kr.9,892.00 |
| 70.000 | kr.0.18990 | kr.13,293.00 |
| 100.000 | kr.0.18217 | kr.18,217.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |




