PESD5V0S1BLD,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.30000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.0.03397
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.548
Unit Price: kr.0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.727
Unit Price: kr.0.39000
Datasheet

Similar


Semtech Corporation
In Stock: 7.851
Unit Price: kr.1.54000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.737
Unit Price: kr.0.24000
Datasheet
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1BLD,315

DigiKey Part Number
1727-PESD5V0S1BLD,315TR-ND - Tape & Reel (TR)
1727-PESD5V0S1BLD,315CT-ND - Cut Tape (CT)
1727-PESD5V0S1BLD,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1BLD,315
Description
TVS DIODE 5VWM 14VC DFN1006D-2
Customer Reference
Detailed Description
14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
130W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
35pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
5.5V
Package / Case
2-XDFN
Voltage - Clamping (Max) @ Ipp
14V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DESD5V0S1BL-7BDiodes Incorporated0DESD5V0S1BL-7BDICT-NDkr.0.30000Direct
AOZ8231ADI-05Alpha & Omega Semiconductor Inc.0AOZ8231ADI-05-NDkr.0.03397Similar
CPDQC5V0CSP-HFComchip Technology0641-1757-1-NDkr.0.42000Similar
D5V0L1B2LP-7BDiodes Incorporated0D5V0L1B2LP-7BDICT-NDkr.0.25000Similar
D5V0L1B2LP4-7BDiodes Incorporated8.548D5V0L1B2LP4-7BDICT-NDkr.0.25000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes