9.9V Clamp 3.1A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L5UK,132

DigiKey Part Number
568-6465-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0L5UK,132
Description
TVS DIODE 64VWM DO214AB SMC
Customer Reference
Detailed Description
9.9V Clamp 3.1A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
18.5pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
5
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.47V
Package / Case
6-XFDFN
Voltage - Clamping (Max) @ Ipp
9.9V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3.1A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.