PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PESD5V0L1BA-QX

DigiKey Part Number
1727-PESD5V0L1BA-QXTR-ND - Tape & Reel (TR)
1727-PESD5V0L1BA-QXCT-ND - Cut Tape (CT)
1727-PESD5V0L1BA-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0L1BA-QX
Description
TVS DIODE 5VWM 33VC SOD323
Customer Reference
Detailed Description
33V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
CAN, Telecom
Capacitance @ Frequency
75pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.24600$2.46
50$0.17680$8.84
100$0.15400$15.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000$0.08433$252.99
6.000$0.07597$455.82
Manufacturers Standard Package
Unit Price without VAT:$0.40000
Unit Price with VAT:$0.50000