
PESD5V0F2UTR | |
|---|---|
DigiKey Part Number | 1727-PESD5V0F2UTR-ND - Tape & Reel (TR) 1727-PESD5V0F2UCT-ND - Cut Tape (CT) 1727-PESD5V0F2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0F2UTR |
Description | TVS DIODE 5VWM TO236AB |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Applications General Purpose |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-236-3, SC-59, SOT-23-3 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPD2E009DBZR | Texas Instruments | 1.016 | 296-24657-1-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49600 | kr.14.96 |
| 100 | kr.0.94020 | kr.94.02 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |




