Similar
Similar

PESD5V0C1BLS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0C1BLS-QYLTR-ND - Tape & Reel (TR) 1727-PESD5V0C1BLS-QYLCT-ND - Cut Tape (CT) 1727-PESD5V0C1BLS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0C1BLS-QYL |
Description | TVS DIODE 5VWM 5.4VC DFN1006BD-2 |
Customer Reference | |
Detailed Description | 5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 5.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.78000 | kr.2.78 |
| 10 | kr.1.71300 | kr.17.13 |
| 100 | kr.1.08260 | kr.108.26 |
| 500 | kr.0.80858 | kr.404.29 |
| 1.000 | kr.0.72010 | kr.720.10 |
| 2.000 | kr.0.64553 | kr.1,291.06 |
| 5.000 | kr.0.56465 | kr.2,823.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51463 | kr.5,146.30 |
| 20.000 | kr.0.47254 | kr.9,450.80 |
| 30.000 | kr.0.45109 | kr.13,532.70 |
| 50.000 | kr.0.42700 | kr.21,350.00 |
| 70.000 | kr.0.41273 | kr.28,891.10 |
| 100.000 | kr.0.40290 | kr.40,290.00 |
| Unit Price without VAT: | kr.2.78000 |
|---|---|
| Unit Price with VAT: | kr.3.47500 |










