5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
10-WFDFN

PESD4USB3BTTS-QX

DigiKey Part Number
1727-PESD4USB3BTTS-QXTR-ND - Tape & Reel (TR)
1727-PESD4USB3BTTS-QXCT-ND - Cut Tape (CT)
1727-PESD4USB3BTTS-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB3BTTS-QX
Description
TVS DIODE 3.3VWM 5.5V DFN2510D10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.24pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
4
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
6V
Package / Case
10-WFDFN
Voltage - Clamping (Max) @ Ipp
5.5V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.00500kr.30.05
100kr.1.93240kr.193.24
500kr.1.46886kr.734.43
1.000kr.1.31935kr.1,319.35
2.000kr.1.19344kr.2,386.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08744kr.4,349.76
8.000kr.0.99827kr.7,986.16
12.000kr.0.95284kr.11,434.08
20.000kr.0.90180kr.18,036.00
28.000kr.0.87157kr.24,403.96
40.000kr.0.84220kr.33,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000