


PESD4USB3BBTBR-QZ | |
|---|---|
DigiKey Part Number | 1727-PESD4USB3BBTBR-QZTR-ND - Tape & Reel (TR) 1727-PESD4USB3BBTBR-QZCT-ND - Cut Tape (CT) 1727-PESD4USB3BBTBR-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3BBTBR-QZ |
Description | TVS DIODE 3.3VWM 5.4V DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.17pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case 10-XFDFN |
Voltage - Clamping (Max) @ Ipp 5.4V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESDH3V3B02P4Q2 RIG | Taiwan Semiconductor Corporation | 1.487 | 1801-TESDH3V3B02P4Q2RIGCT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.21716 | kr.608.58 |
| 1.000 | kr.1.08978 | kr.1,089.78 |
| 2.000 | kr.0.98248 | kr.1,964.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.86625 | kr.4,331.25 |
| 10.000 | kr.0.79435 | kr.7,943.50 |
| 15.000 | kr.0.75772 | kr.11,365.80 |
| 25.000 | kr.0.71656 | kr.17,914.00 |
| 35.000 | kr.0.69219 | kr.24,226.65 |
| 50.000 | kr.0.66850 | kr.33,425.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


