TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD42VS2UTR

DigiKey Part Number
1727-PESD42VS2UTR-ND - Tape & Reel (TR)
1727-PESD42VS2UTRCT-ND - Cut Tape (CT)
1727-PESD42VS2UTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD42VS2UTR
Description
TVS DIODE 42VWM 95VC TO236AB
Customer Reference
Detailed Description
95V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD42VS2UTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
42V (Max)
Voltage - Breakdown (Min)
46.1V
Voltage - Clamping (Max) @ Ipp
95V
Current - Peak Pulse (10/1000µs)
1.8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
17pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.736
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.74700kr.17.47
50kr.1.25440kr.62.72
100kr.1.09500kr.109.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59520kr.1,785.60
6.000kr.0.53713kr.3,222.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500