
PESD3V3U1UL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD3V3U1UL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3V3U1UL-QYL |
Description | TVS DIODE 3.3VWM DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Applications Ethernet, Telecom, USB |
Mfr | Capacitance @ Frequency 2.6pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30313 | kr.3,031.30 |
| 20.000 | kr.0.27573 | kr.5,514.60 |
| 30.000 | kr.0.26177 | kr.7,853.10 |
| 50.000 | kr.0.25971 | kr.12,985.50 |
| Unit Price without VAT: | kr.0.30313 |
|---|---|
| Unit Price with VAT: | kr.0.37891 |


