
PESD3V3S5UD-QX | |
---|---|
DigiKey Part Number | 1727-PESD3V3S5UD-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3V3S5UD-QX |
Description | TVS DIODE 3.3VWM 12VC 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 215pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.35091 | kr.4,052.73 |
6.000 | kr.1.23682 | kr.7,420.92 |
Unit Price without VAT: | kr.1.35091 |
---|---|
Unit Price with VAT: | kr.1.68864 |