
PESD3V3S2UAT,215 | |
|---|---|
DigiKey Part Number | 1727-3830-2-ND - Tape & Reel (TR) 1727-3830-1-ND - Cut Tape (CT) 1727-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S2UAT,215 |
Description | TVS DIODE 3.3VWM 20VC TO236AB |
Customer Reference | |
Detailed Description | 20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3S2UAT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 330W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.40000 | kr.2.40 |
| 10 | kr.1.46000 | kr.14.60 |
| 100 | kr.0.91700 | kr.91.70 |
| 500 | kr.0.68154 | kr.340.77 |
| 1.000 | kr.0.60527 | kr.605.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50823 | kr.1,524.69 |
| 6.000 | kr.0.45925 | kr.2,755.50 |
| 9.000 | kr.0.43428 | kr.3,908.52 |
| 15.000 | kr.0.40621 | kr.6,093.15 |
| 21.000 | kr.0.38958 | kr.8,181.18 |
| 30.000 | kr.0.37341 | kr.11,202.30 |
| 75.000 | kr.0.33793 | kr.25,344.75 |
| 150.000 | kr.0.32232 | kr.48,348.00 |
| Unit Price without VAT: | kr.2.40000 |
|---|---|
| Unit Price with VAT: | kr.3.00000 |






