Similar

PESD3V3L5UV,115 | |
|---|---|
DigiKey Part Number | 1727-5314-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD3V3L5UV,115 |
Description | TVS DIODE 3.3VWM 12VC SOT666 |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L5UV,115 Models |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 22pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0505BAHTG | Littelfuse Inc. | 7.750 | F2716CT-ND | kr.10.71000 | Similar |


