BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3L1ULSYL

DigiKey Part Number
1727-PESD3V3L1ULSYLTR-ND - Tape & Reel (TR)
1727-PESD3V3L1ULSYLCT-ND - Cut Tape (CT)
1727-PESD3V3L1ULSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3L1ULSYL
Description
TVS DIODE 3.3VWM DFN1006BD-2
Customer Reference
Detailed Description
Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.363
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.33800kr.13.38
50kr.0.95740kr.47.87
100kr.0.83260kr.83.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37551kr.3,755.10
20.000kr.0.34146kr.6,829.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500