Similar

PESD36VS2UT | |
|---|---|
DigiKey Part Number | 2156-PESD36VS2UT-NEX-ND |
Manufacturer | |
Manufacturer Product Number | PESD36VS2UT |
Description | TVS DIODE 36VWM 60VC SOT233 |
Customer Reference | |
Detailed Description | 60V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT23-3 (TO-236) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 160W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Ethernet, Telecom |
Part Status Active | Capacitance @ Frequency 17pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 60V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE4136C2A-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PE4136C2A-AU_R1_000A1CT-ND | kr.2.47000 | Similar |



