Similar



PESD2IVN27-UX | |
|---|---|
DigiKey Part Number | 1727-7666-2-ND - Tape & Reel (TR) 1727-7666-1-ND - Cut Tape (CT) 1727-7666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2IVN27-UX |
Description | TVS DIODE 27VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 14pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 27V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 28V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 45V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD2CAN24DBZRQ1 | Texas Instruments | 124.744 | 296-ESD2CAN24DBZRQ1CT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50900 | kr.15.09 |
| 100 | kr.0.94660 | kr.94.66 |
| 500 | kr.0.70222 | kr.351.11 |
| 1.000 | kr.0.62316 | kr.623.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52252 | kr.1,567.56 |
| 6.000 | kr.0.47174 | kr.2,830.44 |
| 9.000 | kr.0.44584 | kr.4,012.56 |
| 15.000 | kr.0.41673 | kr.6,250.95 |
| 21.000 | kr.0.39949 | kr.8,389.29 |
| 30.000 | kr.0.38272 | kr.11,481.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


