PESD2CANFD72LT-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 59.709
Unit Price: kr.0.19000
Datasheet
New at DigiKey
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD72LT-QR

DigiKey Part Number
1727-PESD2CANFD72LT-QRTR-ND - Tape & Reel (TR)
1727-PESD2CANFD72LT-QRCT-ND - Cut Tape (CT)
1727-PESD2CANFD72LT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD72LT-QR
Description
PESD2CANFD72LT-Q/SOT23/TO-236A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
94V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
72V (Max)
Voltage - Breakdown (Min)
74V
Voltage - Clamping (Max) @ Ipp
94V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:6000
Tape & Reel (TR):6000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.29100kr.22.91
50kr.1.65640kr.82.82
100kr.1.44960kr.144.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81702kr.2,451.06
6.000kr.0.74141kr.4,448.46
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750