


PESD2CANFD27V-UX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD27V-UXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27V-UXCT-ND - Cut Tape (CT) 1727-PESD2CANFD27V-UXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27V-UX |
Description | TVS DIODE 27VWM 44VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 44V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62900 | kr.16.29 |
| 100 | kr.1.02520 | kr.102.52 |
| 500 | kr.0.76282 | kr.381.41 |
| 1.000 | kr.0.67794 | kr.677.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47199 | kr.1,415.97 |
| 6.000 | kr.0.42545 | kr.2,552.70 |
| 9.000 | kr.0.40171 | kr.3,615.39 |
| 15.000 | kr.0.37502 | kr.5,625.30 |
| 21.000 | kr.0.35920 | kr.7,543.20 |
| 30.000 | kr.0.34382 | kr.10,314.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |




