TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CAN24T-QR

DigiKey Part Number
1727-PESD2CAN24T-QRTR-ND - Tape & Reel (TR)
1727-PESD2CAN24T-QRCT-ND - Cut Tape (CT)
1727-PESD2CAN24T-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CAN24T-QR
Description
TVS DIODE 24VWM 35VC TO236AB
Customer Reference
Detailed Description
35V (Typ) Clamp 5.3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
35V (Typ)
Current - Peak Pulse (10/1000µs)
5.3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
13.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.763
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.51700kr.15.17
50kr.1.08800kr.54.40
100kr.0.94780kr.94.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51742kr.1,552.26
6.000kr.0.46580kr.2,794.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500