42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD24VV2BAT-QR

DigiKey Part Number
1727-PESD24VV2BAT-QRTR-ND - Tape & Reel (TR)
1727-PESD24VV2BAT-QRCT-ND - Cut Tape (CT)
1727-PESD24VV2BAT-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD24VV2BAT-QR
Description
TVS DIODE 24VWM 42VC TO236AB
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
5.2pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.58000kr.1.58
10kr.0.97300kr.9.73
100kr.0.60360kr.60.36
500kr.0.44278kr.221.39
1.000kr.0.39077kr.390.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32443kr.973.29
6.000kr.0.29092kr.1,745.52
9.000kr.0.27382kr.2,464.38
15.000kr.0.25459kr.3,818.85
21.000kr.0.24320kr.5,107.20
30.000kr.0.23212kr.6,963.60
75.000kr.0.20779kr.15,584.25
150.000kr.0.19275kr.28,912.50
300.000kr.0.18249kr.54,747.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.58000
Unit Price with VAT:kr.1.97500