PESD24VU1UT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7.484
Unit Price: kr.2.11000
Datasheet

Similar


onsemi
In Stock: 2.815
Unit Price: kr.1.34400
Datasheet

Similar


Texas Instruments
In Stock: 4.887
Unit Price: kr.2.24000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD24VU1UT,215

DigiKey Part Number
1727-3824-2-ND - Tape & Reel (TR)
1727-3824-1-ND - Cut Tape (CT)
1727-3824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD24VU1UT,215
Description
TVS DIODE 24VWM 76VC TO236AB
Customer Reference
Detailed Description
76V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD24VU1UT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
76V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.66400kr.16.64
50kr.1.19560kr.59.78
100kr.1.04320kr.104.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57342kr.1,720.26
6.000kr.0.51712kr.3,102.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250