
PESD24VS4UD,115 | |
|---|---|
DigiKey Part Number | 1727-3926-2-ND - Tape & Reel (TR) 1727-3926-1-ND - Cut Tape (CT) 1727-3926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS4UD,115 |
Description | TVS DIODE 24VWM 52VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS4UD,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.52000 | kr.4.52 |
| 10 | kr.2.76700 | kr.27.67 |
| 50 | kr.2.01500 | kr.100.75 |
| 100 | kr.1.76920 | kr.176.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01970 | kr.3,059.10 |
| 6.000 | kr.0.93019 | kr.5,581.14 |
| Unit Price without VAT: | kr.4.52000 |
|---|---|
| Unit Price with VAT: | kr.5.65000 |





