20V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Why do we need high trigger voltage devices for OPEN Alliance ethernet?

PESD24VF1BBL-QYL

DigiKey Part Number
1727-PESD24VF1BBL-QYLTR-ND - Tape & Reel (TR)
1727-PESD24VF1BBL-QYLCT-ND - Cut Tape (CT)
1727-PESD24VF1BBL-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD24VF1BBL-QYL
Description
TVS DIODE 24VWM 20VC DFN10062
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
0.28pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
SOD-882
Voltage - Breakdown (Min)
25V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TESDL24VB17P1Q1 RNGTaiwan Semiconductor Corporation18.4001801-TESDL24VB17P1Q1RNGCT-NDkr.1.97000Similar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52200kr.15.22
100kr.0.95350kr.95.35
500kr.0.70780kr.353.90
1.000kr.0.62823kr.628.23
2.000kr.0.56109kr.1,122.18
5.000kr.0.48834kr.2,441.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44331kr.4,433.10
20.000kr.0.40541kr.8,108.20
30.000kr.0.38609kr.11,582.70
50.000kr.0.36439kr.18,219.50
70.000kr.0.35154kr.24,607.80
100.000kr.0.33905kr.33,905.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750