65V (Typ) Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD2CANFD36UQB-QZ

DigiKey Part Number
1727-PESD2CANFD36UQB-QZTR-ND - Tape & Reel (TR)
1727-PESD2CANFD36UQB-QZCT-ND - Cut Tape (CT)
1727-PESD2CANFD36UQB-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CANFD36UQB-QZ
Description
TVS DIODE 36VWM 65VC DFN1110D3
Customer Reference
Detailed Description
65V (Typ) Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
3.9pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
37V
Package / Case
3-XDFN Exposed Pad
Voltage - Clamping (Max) @ Ipp
65V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.230
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.54100kr.15.41
100kr.0.96940kr.96.94
500kr.0.72174kr.360.87
1.000kr.0.64161kr.641.61
2.000kr.0.57399kr.1,147.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50071kr.2,503.55
10.000kr.0.45535kr.4,553.50
15.000kr.0.43222kr.6,483.30
25.000kr.0.42765kr.10,691.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500