

PESD1USB3SZ | |
---|---|
DigiKey Part Number | 1727-2511-2-ND - Tape & Reel (TR) 1727-2511-1-ND - Cut Tape (CT) 1727-2511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1USB3SZ |
Description | TVS DIODE 5.5VWM 5WLCSP |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 5-WLCSP (0.77x1.17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.2.89900 | kr.28.99 |
50 | kr.2.10560 | kr.105.28 |
100 | kr.1.84830 | kr.184.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | kr.1.00558 | kr.4,525.11 |
9.000 | kr.0.92075 | kr.8,286.75 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |