
PESD1ETH10LS-QYL | |
---|---|
DigiKey Part Number | 1727-PESD1ETH10LS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1ETH10LS-QYLCT-ND - Cut Tape (CT) 1727-PESD1ETH10LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1ETH10LS-QYL |
Description | PESD1ETH10LS-Q/SOD882BD/DFN100 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V (Max) | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 94W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.55400 | kr.25.54 |
50 | kr.1.85220 | kr.92.61 |
100 | kr.1.62300 | kr.162.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.78657 | kr.7,865.70 |
20.000 | kr.0.72463 | kr.14,492.60 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |