
PESD1CANFD36LS-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD1CANFD36LS-QYLTR-ND - Tape & Reel (TR) 1727-PESD1CANFD36LS-QYLCT-ND - Cut Tape (CT) 1727-PESD1CANFD36LS-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANFD36LS-QYL |
Description | TVS DIODE 36VWM 52VC DFN1006BD2 |
Customer Reference | |
Detailed Description | 52V (Typ) Clamp 2.9A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CANFD36LS-QYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 52V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.54900 | kr.15.49 |
| 50 | kr.1.11360 | kr.55.68 |
| 100 | kr.0.97020 | kr.97.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44440 | kr.4,444.00 |
| 20.000 | kr.0.40531 | kr.8,106.20 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |




