
PESD1CANFD36L-QYL | |
---|---|
DigiKey Part Number | 1727-PESD1CANFD36L-QYLTR-ND - Tape & Reel (TR) 1727-PESD1CANFD36L-QYLCT-ND - Cut Tape (CT) 1727-PESD1CANFD36L-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANFD36L-QYL |
Description | TVS DIODE 36VWM 52VC DFN10062 |
Customer Reference | |
Detailed Description | 52V (Typ) Clamp 2.9A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 52V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.42100 | kr.14.21 |
50 | kr.1.01760 | kr.50.88 |
100 | kr.0.88640 | kr.88.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.40218 | kr.4,021.80 |
20.000 | kr.0.36615 | kr.7,323.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |