50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
PMST2907A-QX

PESD1CAN-UX

DigiKey Part Number
1727-1306-2-ND - Tape & Reel (TR)
1727-1306-1-ND - Cut Tape (CT)
1727-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1CAN-UX
Description
TVS DIODE 24VWM 50VC SOT323
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
PESD1CAN-UX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
9.3pF @ 1MHz
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.4V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
50V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
150W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ24CANA-02HTGLittelfuse Inc.20AQ24CANA-02HTGCT-NDkr.2.79000Similar
ESD2CAN24DCKRQ1Texas Instruments0296-ESD2CAN24DCKRQ1CT-NDkr.1.21000Similar
PEC3824C2C-AU_R1_000A1Panjit International Inc.03757-PEC3824C2C-AU_R1_000A1TR-NDkr.0.16206Similar
SZNUP2125WTT1Gonsemi0SZNUP2125WTT1GOSCT-NDkr.2.53000Similar
In-Stock: 57
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13000kr.21.30
100kr.1.34980kr.134.98
500kr.1.01338kr.506.69
1.000kr.0.90459kr.904.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76617kr.2,298.51
6.000kr.0.69639kr.4,178.34
9.000kr.0.66080kr.5,947.20
15.000kr.0.62082kr.9,312.30
21.000kr.0.59713kr.12,539.73
30.000kr.0.57411kr.17,223.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250